10MN | Xcelite
5/16 inch socket wrench, external hexagon, 7.9 mm, L 155.6 mm, 10MN
Order No.: 11L6600
EAN: 037103313249
MPN:
10MN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3970 € *
Standard delivery time from the manufacturer is: 2 Weeks
Magnetic Nutdriver, 10MN, Xcelite
5/16" x 3" Magnetic Nutdriver is engineered with chrome vanadium steel to ensure an extended product life.
Features
- Ultimate in convenience for assembly and service operations involving hex fasteners
- Permanent magnet inserted into socket holds fasteners firmly for easy, one-hand driving, retrieving or removal
- Socket made to work with self-tapping screws
- Comfortable contoured handle provides adequate torque for one-hand driving
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 7.9 mm | |
| Peak type | external hexagon | |
| Drive | 5/16 inch | |
| Length | 155.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |