S54SNN | Xcelite
ESD side cutter, 114.3 mm, S54SNN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.652 € *
Standard delivery time from the manufacturer is: 2 Weeks
Oval Head Diagonal Lead Cutter, S54SNN, Xcelite
4-1/2" Diagonal Lead Cutter is designed for heavy-duty cutting, has standard beveled edges, cushion grips for maximum comfort, and is ESD-safe.
Features
- Heavy-duty cutting
- Standard beveled edges
- Handle coil spring
- Features cushion grips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 114.3 mm | |
| Cutting edge | with facet |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |