S475JSNN | Xcelite
ESD side cutter, 127 mm, S475JSNN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.272 € *
Standard delivery time from the manufacturer is: 2 Weeks
Tapered Head Diagonal Cutter, S475JSNN, Xcelite
5" Tapered Head Diagonal Cutter is designed for full-flush cutting, and is ESD-safe.
Features
- Used for cutting component leads
- Full-flush cutting
- Features cushion grips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 127 mm | |
| Cutting edge | without facet |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |