MS54VN | Xcelite
ESD side cutter, 101.6 mm, cut capacity (0.8 mm/–/–/–), MS54VN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.775 € *
Standard delivery time from the manufacturer is: 2 Weeks
Oval Head Diagonal Cutter, MS54VN, Xcelite
4" Oval Head Diagonal Cutter is ESD-safe with blue cushion grips and can be used for semi-flush cutting for soft wire up to 20 AWG (0.8mm).
Features
- General-purpose cutting
- Semi-flush cutting
- Features cushion grips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 101.6 mm | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |