MS54JN | Xcelite
ESD side cutter, 101.6 mm, MS54JN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.75 € *
Standard delivery time from the manufacturer is: 2 Weeks
Oval Head Diagonal Cutter, MS54JN, Xcelite
4" Oval Head Diagonal Cutter is ESD-safe with blue cushion grips and can be used for full-flush cutting.
Features
- General use
- Full-flush cutting
- Features cushion grips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 101.6 mm | |
| Cutting edge | without facet |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |