MS549JVN | Xcelite

ESD side cutter, 101.6 mm, cut capacity (0.6 mm/–/–/–), MS549JVN

Order No.: 11L6680
EAN: 037103311405
MPN:
MS549JVN
Series: MS
MS549JVN Xcelite Side Cutters, Tip Cutters Image 1
MS549JVN Xcelite Side Cutters, Tip Cutters Image 2
MS549JVN Xcelite Side Cutters, Tip Cutters Image 3
MS549JVN Xcelite Side Cutters, Tip Cutters Image 4
MS549JVN Xcelite Side Cutters, Tip Cutters Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.631 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.631 €

Tapered Head Diagonal Cutter, MS549JVN, Xcelite

4" Tapered Head Diagonal Cutter is ESD-safe and has the ability to cut soft copper wire up to 22 AWG (0,6 mm).

Features

  • Full-flush cutting of leads in restricted spaces
  • Narrow tips give increased clearance
  • Features cushion grips
Technical specifications
Filter Property Value
Version side cutter
ESD protection Yes
1000V Insulated No
Length 101.6 mm
Cutting edge without facet
Cutting capacity (soft) 0.6 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes