LC665JN | Xcelite
ESD full-width cutter, 114.3 mm, LC665JN
Order No.: 11L6666
EAN: 037103311276
MPN:
LC665JN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.46 € *
Standard delivery time from the manufacturer is: 2 Weeks
Extra Long Hex Nutdriver, LC665JN, Xcelite
4-1/2" 30° Angled Tip Cutter is used for full-flush cutting in dense areas and is ESD-safe.
Features
- Full-flush cutting in dense areas
- Thin angled nose for high visibility
- Features cushion grips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | full-width cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 114.3 mm | |
| Cutting edge | without facet | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |