GA54JVN | Xcelite
ESD side cutter, 101.6 mm, cut capacity (0.6 mm/–/–/–), GA54JVN
Order No.: 11L6651
EAN: 037103311245
MPN:
GA54JVN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5600 € *
Standard delivery time from the manufacturer is: 2 Weeks
Diagonal End Cutting Plier, GA54JVN, Xcelite
4" 29° Diagonal End Cutting Plier is ESD-safe and can flush cut soft copper wire up to 22 AWG (0,6 mm).
Features
- To use on closely spaced adjacent components
- Angled diagonal end cutter at 29°
- Full-flush cutting
- For cutting directly above the work area
- Features cushion grips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 101.6 mm | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |