EMS543JN | Xcelite
ESD cutting tool, 139.7 mm, EMS543JN
Order No.: 11L6649
EAN: 037103311214
MPN:
EMS543JN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.46 € *
Standard delivery time from the manufacturer is: 2 Weeks
Tapered Head Diagonal Cutter with Accu-Lite Grips, EMS543JN, Xcelite
5-1/2" Relieved Tapered Head Diagonal Cutter is designed for full-flush cutting, has accu-lite grips, and is ESD-safe.
Features
- Clears closely spaced components
- Full-flush cutting
- Accu-lite grips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cutting tool | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 139.7 mm | |
| Cutting edge | without facet |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |