EC54JN | Xcelite
4-1/2" ESD Safe Flush Cutting Transverse End Cutter
Order No.: 11L6646
EAN: 037103311160
MPN:
EC54JN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.27 € *
Standard delivery time from the manufacturer is: 2 Weeks
Transverse End Cutter, EC54JN, Xcelite
4-1/2" Transverse End Cutter has full-flush cutting capabilities and is ESD-safe.
Features
- Full-flush cutting edge
- Vertical cutting in tight spaces
- Features cushion grips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tansverse End Cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 114.3 mm | |
| Cutting edge | without facet |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |