66CGNN | Xcelite
ESD side cutter, 152.4 mm, 66CGNN
Order No.: 11L6615
EAN: 037103327536
MPN:
66CGNN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.825 € *
Standard delivery time from the manufacturer is: 2 Weeks
Oval Head Diagonal Cutter, 66CGNN, Xcelite
6" Oval Head Diagonal Cutter has cushion grips for maximum comfort, an oval head with standard beveled edges, and is designed for performance.
Features
- All-purpose cutter
- Oval head
- Standard beveled edges
- Plastic-coated cushion grip provides maximum leverage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 152.4 mm | |
| Cutting edge | with facet |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |