55CGNN | Xcelite
ESD side cutter, 127 mm, 55CGNN
Order No.: 11L6611
EAN: 037103327512
MPN:
55CGNN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.825 € *
Standard delivery time from the manufacturer is: 2 Weeks
Oval Head Diagonal Cutter, 55CGNN, Xcelite
5" Oval Head Diagonal Cutter has cushion grips for maximum comfort, an oval head with standard beveled edges, and is designed for performance.
Features
- Exceptional strength and performance
- Standard beveled edges
- Forged alloy steel construction, precision machining and scientific proportioning
- Plastic-coated cushion grip provides maximum leverage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 127 mm | |
| Cutting edge | with facet | |
| Material | steel alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |