54CGVN | Xcelite
ESD side cutter, 101.6 mm, 54CGVN
Order No.: 11L6610
EAN: 037103311085
MPN:
54CGVN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.61 € *
Standard delivery time from the manufacturer is: 2 Weeks
Oval Head Diagonal Cutter, 54CGVN, Xcelite
4" Oval Head Diagonal Cutter is used for semi-flush cutting and has cushion grips for maximum comfort.
Features
- For work in close quarters
- Oval head
- Semi-flush cutting
- Forged alloy steel construction, precision machining and scientific proportioning
- Plastic-coated cushion grip provides maximum leverage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 101.6 mm | |
| Cutting edge | with facet | |
| Material | steel alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |