2178MVN | Xcelite
ESD high-performance cutter, 142.9 mm, cut capacity (1.6 mm/–/–/–), 2178MVN
Order No.: 11L6605
EAN: 037103373304
MPN:
2178MVN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.915 € *
Standard delivery time from the manufacturer is: 2 Weeks
Heavy Duty Shear Cutter, 2178MVN, Xcelite
Heavy Duty Shear Cutter with Safety Clip with blue cushion grips is designed for IC pins, cables, and harnesses.
Features
- Heavy duty for IC pins, cables and harnesses
- With Safety Clip
- Maximum durability
- Flush cuts soft wire up to 14 AWG (1.6 mm)
- Highest quality carbon steel
- Non-glare black finish
- Lightweight construction
- ESD-safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high-performance cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 142.9 mm | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 1.6 mm | |
| Material | carbon steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82033000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |