1178MN | Xcelite
ESD side cutter, 143 mm, 136 g, 1178MN
Order No.: 03L0036
EAN: 4099891353650
MPN:
1178MN
SHEARCUTTER,MICRO
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 143 mm | |
| Weight | 136 g | |
| Cutting edge | with facet | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82033000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |