XST3N | Xcelite
Screwdriver kit, PH0, PH1, PH2, Phillips, XST3N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.134 € *
Standard delivery time from the manufacturer is: 2 Weeks
Super-Tru Phillips Screwdriver Set, XST3N, Xcelite
Super-Tru Phillips Screwdriver Set is a 3 piece set in a convenient vinyl carrying pouch. Super-tru tip for longer wear life and reduction of damage to screw head recesses, especially in smaller size fasteners
Features
- Specially treated and finished tips with black oxide for ultimate control
- Bright, nickel chrome-plated blades
- Convenient vinyl carrying pouch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| Version | 3 pieces | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH0, PH1, PH2 | |
| Peak type | Phillips |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |