XST100N | Xcelite
Screwdriver, PH0, Phillips, BL 50.8 mm, L 117.6 mm, XST100N
Order No.: 03L2668
EAN: 037103315588
MPN:
XST100N
XST100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.33 € *
Standard delivery time from the manufacturer is: 8 Weeks
#0 PHILL.SD TRET.TP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH0 | |
| Blade length | 50.8 mm | |
| Peak type | Phillips | |
| Length | 117.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |