XPTX600 | Xcelite
ESD screwdriver kit, T5, T6, T7, T8, T10, T15, TORX, XPTX600
Order No.: 11L6768
EAN: 037103157720
MPN:
XPTX600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.431 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| Version | blue | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | T5, T6, T7, T8, T10, T15 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |