XPMB8 | Xcelite

Screwdriver kit, 1/4 inch, PH1, PH3, T15, T20, T25, Phillips/slotted/hexagon/TORX, XPMB8

Order No.: 11L6767
EAN: 037103265432
MPN:
XPMB8
XPMB8 Xcelite Screwdrivers, Bits and Bitholders Image 1
XPMB8 Xcelite Screwdrivers, Bits and Bitholders Image 2
XPMB8 Xcelite Screwdrivers, Bits and Bitholders Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.22 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
45.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.22 €

8-In-1 Pro Series Screwdriver, XPMB8, Xcelite

8-In-1 Pro Series Screwdriver with Integrated Bit Depot comes with 7 different Phillips/Slotted/Torx industrial grade bits.

Features

  • Ergonomic soft-grip handle for maximum torque
  • Telescopic turn-and-click depot of 7 bits
  • 1/4” hex driver with strong magnetic bit holding power
  • Chrome-molybdenum vanadium steel blade provides superior strength
  • Durable low glare satin finish shaft
  • Thumb bolster for added downward force
  • No-roll handle design keeps screwdriver from rolling off uneven surfaces
Technical specifications
Filter Property Value
Product type screwdriver kit
Version with integrated bit holder
ESD protection No
1000V Insulated No
Size 1/4 inch, PH1, PH3, T15, T20, T25
Peak type Phillips/slotted/hexagon/TORX
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes