XPE500 | Xcelite
ESD screwdriver kit, PH1, PH2, 1/8 inch, 3/16 inch, 1/4 inch, Phillips/slotted, XPE500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.811 € *
Standard delivery time from the manufacturer is: 2 Weeks
Phillips/Slotted Pro Series Screwdriver Set, XPE500, Xcelite
ESD-Safe Phillips/Slotted Pro Series Screwdriver Set is a 5 piece set that is ESD-safe and provides precise technology to get any job done.
Features
- Shockproof composite handle core with soft & slip-resistant coating
- ESD-safe core to protect sensitive components
- Ergonomically designed handles for sustained high torque with minimal slippage and muscle fatigue
- Smooth shatterproof seamless handle cap for minimal friction between hand and handle when screwdriver is being turned
- Narrow pinch grip for comfort and control
- Thumb bolster for added downward force
- Satin finish chrome molybdenum steel shafts for added durability
- Specially treated black oxide tips eliminate light reflection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| Version | blue | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | PH1, PH2, 1/8 inch, 3/16 inch, 1/4 inch | |
| Peak type | Phillips/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |