XPE101 | Xcelite
ESD screwdriver, PH1, Phillips, BL 76.2 mm, L 171.5 mm, XPE101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.234 € *
Standard delivery time from the manufacturer is: 2 Weeks
Ergo Handle Screwdriver, XPE101, Xcelite
#1 Phillips ESD-Safe Ergo Handle Screwdriver is ESD-safe, has an ergonomically designed handle and provides precise technology to get any job done.
Features
- Blade made from AISI 6150 chrome vanadium steel
- Molded firm grip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| Version | blue | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | PH1 | |
| Blade length | 76.2 mm | |
| Peak type | Phillips | |
| Length | 171.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |