XL75VN | Xcelite
Ratchet screwdriver kit, PH1, PH2, 3/16 inch, 1/4 inch, Phillips/slotted, XL75VN
Order No.: 11L6758
EAN: 037103299772
MPN:
XL75VN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.75 € *
Standard delivery time from the manufacturer is: 2 Weeks
Offset Ratchet Screwdriver Set, XL75VN, Xcelite
Offset Ratchet Screwdriver Set is a 5 piece set which is simple and easy-to-use for assembly, disassembly, adjustment and repair work. Simple and easy-to-use for assembly, disassembly, adjustment and repair work involving Phillips and slotted screws.
Features
- Offset ratchet provides greater access for applications with limited space
- Driver bits made from black oxide coated steel which provides added strength and durability
- Driver bits designed with 1/4" hex shank
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ratchet screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, 3/16 inch, 1/4 inch | |
| Peak type | Phillips/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84661020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |