TSD1VN | Xcelite

Screwdriver, PH1, 3/16 inch, Phillips/slotted, TSD1VN

Order No.: 11L6750
EAN: 037103312075
MPN:
TSD1VN
TSD1VN Xcelite Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.85 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.85 €

Two-In-One Stubby Screwdriver, TSD1VN, Xcelite

Two-In-One-Screwdriver is extra handy and converts in seconds to 2 most often needed slotted and Phillips tips.

Features

  • Very handy
  • Blade also interchangeable with four-in-one screwdriver
  • Interchangeable blade converts in seconds to 3/16” slotted tip or to #1 Phillips tip
  • Stubby handle
Technical specifications
Filter Property Value
Product type screwdriver
Version amber
ESD protection No
1000V Insulated No
Size PH1, 3/16 inch
Peak type Phillips/slotted
Logistics
Property Value
Country of origin CN
Customs tariff number 82054000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes