TCR2N | Xcelite

Screwdriver, PH2, 1/4 inch, Phillips/slotted, L 182.8 mm, TCR2N

Order No.: 11L6742
EAN: 037103315434
MPN:
TCR2N
TCR2N Xcelite Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.683 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.683 €

Handle & RB2 Blade, TCR2N, Xcelite

No. 25 Handle & RB2 Blade consists of a regular handle and an interchangeable, reversible blade.

Features

  • Very practical
  • Interchangeable, reversible blade converts in seconds to 1/4” slotted tip or to #2 Phillips tip
  • Regular handle
Technical specifications
Filter Property Value
Product type screwdriver
Version amber
ESD protection No
1000V Insulated No
Size PH2, 1/4 inch
Peak type Phillips/slotted
Length 182.8 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82054000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes