T9965BKN | Xcelite
Interchangeable blade, 1.9 mm, Bristol Multiple-Spline, L 102 mm, T9965BKN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6275 € *
Standard delivery time from the manufacturer is: 2 Weeks
Multi-Spline Screwdriver Blade, T9965BKN, Xcelite
0.076" Bristol Multi-Spline Screwdriver Blade is part of the Series 99 family and designed for optimum performance.
Features
- High-quality steel blades for optimal performance
- 102 mm approximate working length
- High-quality steel, hardened and tempered for optimum performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1.9 mm | |
| Peak type | Bristol Multiple-Spline | |
| Length | 102 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |