T993N | Xcelite

Handle, BL 50.8 mm, L 50.8 mm, T993N

Order No.: 11L6740
EAN: 037103315298
MPN:
T993N
Series: T
T993N Xcelite Screwdrivers, Bits and Bitholders Image 1
T993N Xcelite Screwdrivers, Bits and Bitholders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.877 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.877 €

Stubby Handle, T993N, Xcelite

Stubby Handle is part of the Series 99 Family, and designed for performance.

Features

  • Easy to operate
Technical specifications
Filter Property Value
Product type handle
Version amber
ESD protection No
1000V Insulated No
Blade length 50.8 mm
Length 50.8 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 84661020
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes