T25N | Xcelite

Handle, BL 104.8 mm, L 104.8 mm, T25N

Order No.: 11L6738
EAN: 037103315236
MPN:
T25N
Series: T
T25N Xcelite Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.234 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.234 €

Handle, T25N, Xcelite

No. 25 Handle can be used with reversible blades.

Features

  • Regular handle
  • Use with reversible blades
  • Color of handle: Amber
Technical specifications
Filter Property Value
Product type handle
Version amber
ESD protection No
1000V Insulated No
Blade length 104.8 mm
Length 104.8 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 84661020
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes