SX101N | Xcelite
Screwdriver, PH1, Phillips, L 82.6 mm, SX101N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.211 € *
Standard delivery time from the manufacturer is: 2 Weeks
Screwdriver, SX101N, Xcelite
#1 Phillips Screwdriver is a stubby screwdriver that is made of chrome vanadium steel to ensure an extended tool life expectancy.
Features
- Stubby square blade screwdriver
- Blade made from AISI 6150 chrome vanadium steel
- Molded firm grip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| Version | Stubby | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1 | |
| Peak type | Phillips | |
| Length | 82.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |