SDX22N | Xcelite
Screwdriver kit, PH0, PH1, PH2, PH3, Phillips, SDX22N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.775 € *
Standard delivery time from the manufacturer is: 2 Weeks
Screwdriver Set, SDX22N, Xcelite
Phillips Screwdriver Set is a 5 piece set in a convenient vinyl carrying pouch. Set contains regular and stubby Phillips type screwdrivers.
Features
- Blade made from AISI 6150 chrome vanadium steel
- Molded firm grip
- Convenient vinyl carrying pouch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| Version | 5 pieces | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH0, PH1, PH2, PH3 | |
| Peak type | Phillips |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |