SD3VN | Xcelite
Screwdriver kit, PH0, 1/8 inch, 3/32 inch, Phillips/slotted, SD3VN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.994 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pocket-Clip Style Screwdriver Set, SD3VN, Xcelite
Pocket-Clip Style Screwdriver Set is a 3 piece set in a convenient vinyl carrying pouch. Set contains pocket-clip style screwdrivers for slotted screws and for Phillips recess head screws.
Features
- Blade made from AISI 6150 chrome vanadium steel
- Molded firm grip
- Convenient vinyl carrying pouch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| Version | 3 pieces | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH0, 1/8 inch, 3/32 inch | |
| Peak type | Phillips/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |