PS130N | Xcelite
Screwdriver kit, PH1, PH2, 1/8 inch, 3/16 inch, 1/4 inch, 5/16 inch, 11/32 inch, 3/8 inch, Phillips/slotted/socket wrenches, PS130N
Order No.: 11L6698
EAN: 037103314918
MPN:
PS130N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.65 € *
Standard delivery time from the manufacturer is: 2 Weeks
Convertible Mini Screw- & Nutdriver Set, PS130N, Xcelite
Convertible Mini Screw- and Nutdriver Set - Inch Sizes is a 11 piece set in a see-through plastic case.
Features
- Handles more jobs with fewer tools, saves bench space and lightens service kit
- Equipped with remarkable black, “piggyback” torque amplifier handle
- Set housed in attractive, easy to open, clear plastic case
- Color-coded handles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, 1/8 inch, 3/16 inch, 1/4 inch, 5/16 inch, 11/32 inch, 3/8 inch | |
| Peak type | Phillips/slotted/socket wrenches |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |