P12SN | Xcelite
Screwdriver, PH0, Phillips, L 108 mm, P12SN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.831 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pocket-Clip Style Screwdriver, P12SN, Xcelite
#0 Phillips Pocket-Clip Style Screwdriver is designed for recess head screws and is engineered with chrome vanadium steel to ensure an extended product life.
Features
- Screwdriver for recess head screws
- Molded firm grip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| Version | hexagon socket screws | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH0 | |
| Peak type | Phillips | |
| Length | 108 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |