LN23N | Xcelite

Screwdriver, 2.4 mm, hexagon, L 181 mm, LN23N

Order No.: 11L6669
EAN: 037103314727
MPN:
LN23N
Series: LN
LN23N Xcelite Screwdrivers, Bits and Bitholders Image 1
LN23N Xcelite Screwdrivers, Bits and Bitholders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.449 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.449 €

Hex Screwdriver, LN23N, Xcelite

3/32" Allen Hex Screwdriver is engineered with chrome vanadium steel to ensure an extended product life.

Features

  • Screwdriver for recessed socket head screws
  • Inch sizes
  • Molded firm grip
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size 2.4 mm
Peak type hexagon
Length 181 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82054000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes