LN21N | Xcelite
Screwdriver, 1.6 mm, hexagon, L 168.3 mm, LN21N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2590 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hex Screwdriver, LN21N, Xcelite
1/16" Allen Hex Screwdriver is engineered with chrome vanadium steel to ensure an extended product life.
Features
- Screwdriver for recessed socket head screws
- Inch sizes
- Molded firm grip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1.6 mm | |
| Peak type | hexagon | |
| Length | 168.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |