FSD1N | Xcelite

Screwdriver, 3/16 inch, 1/4 inch, PH1, PH2, Phillips/slotted, FSD1N

Order No.: 11L6650
EAN: 037103311986
MPN:
FSD1N
FSD1N Xcelite Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.395 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.395 €

Four-In-One Screwdriver, FSD1N, Xcelite

Four-In-One-Screwdriver is extra handy and converts in seconds to 4 most often needed slotted and Phillips tips.

Features

  • Extra handy
  • Blades also interchangeable with two-in-one stubby screwdriver
  • Self-storing standard shaft
  • Converts in seconds to 4 most often needed tips: 3/16” and 1/4” slotted tips and #1 and #2 Phillips tips
Technical specifications
Filter Property Value
Product type screwdriver
Version four-in-one
ESD protection No
1000V Insulated No
Size 3/16 inch, 1/4 inch, PH1, PH2
Peak type Phillips/slotted
Logistics
Property Value
Country of origin CN
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes