99XTD7N | Xcelite
Screwdriver kit, different sizes, TORX, 99XTD7N
Order No.: 03L0669
EAN: 037103314536
MPN:
99XTD7N
99XTD7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.3643 € *
Standard delivery time from the manufacturer is: 5 Weeks
TOOL SET,SCREWDRIVER,TORX
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |