99PS50N | Xcelite
Screwdriver kit, different sizes, Phillips/slotted/hexagon, 99PS50N
Order No.: 03L0664
EAN: 037103314406
MPN:
99PS50N
99PS50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.53 € *
Standard delivery time from the manufacturer is: 8 Weeks
TOOL SET,SCD/NUTDRIVER
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | Phillips/slotted/hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |