99PA50N | Xcelite
Screwdriver kit, different sizes, Phillips/slotted/hexagon, 99PA50N
Order No.: 03L0658
EAN: 4099891370275
MPN:
99PA50N
99PA50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.331 € *
Standard delivery time from the manufacturer is: 8 Weeks
SET SD ND & PWER ADAPT 99PA50
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | Phillips/slotted/hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84661020 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |