9975MMN | Xcelite

Interchangeable blade, 3 mm, hexagon, BL 102 mm, L 102 mm, 9975MMN

Order No.: 03L0640
EAN: 037103314062
MPN:
9975MMN
9975MM
9975MMN Xcelite Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.186 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
11.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.186 €
BLADE,SCD,ALLEN HEX,3MM
Technical specifications
Filter Property Value
Product type interchangeable blade
ESD protection No
1000V Insulated No
Size 3 mm
Blade length 102 mm
Peak type hexagon
Length 102 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82054000
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes