9975MMBPN | Xcelite
Screwdriver, 3 mm, hexagon, BL 102 mm, L 102 mm, 9975MMBPN
Order No.: 03L0639
EAN: 4099891370145
MPN:
9975MMBPN
This item is no longer available.
As an alternative, we recommend the following item:
Interchangeable blade, 3 mm, hexagon, BL 102 mm, L 102 mm, 9975MMN
Order No.: 03L0640
Manufacturer: Xcelite
per pc. 11.186 € *
BLADE,SCD,ALLEN HEX,BLLPT,3MM
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3 mm | |
| Blade length | 102 mm | |
| Peak type | hexagon | |
| Length | 102 mm |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |