9971MMBPN | Xcelite
Screwdriver, 1.27 mm, hexagon, BL 102 mm, L 102 mm, 9971MMBPN
Order No.: 03L0631
EAN: 4099891370060
MPN:
9971MMBPN
This item is no longer available.
As an alternative, we recommend the following item:
Interchangeable blade, 1.27 mm, hexagon, BL 101.6 mm, L 101.6 mm, 9971MMN
Order No.: 03L0632
Manufacturer: Xcelite
per pc. 11.781 € *
BLADE,SCD,ALLEN HEX,BALLPT,1.27
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1.27 mm | |
| Blade length | 102 mm | |
| Peak type | hexagon | |
| Length | 102 mm |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |