9966N | Xcelite
Interchangeable blade, 2.4 mm, Bristol Multiple-Spline, L 102 mm, 9966N
Order No.: 11L6629
EAN: 037103313928
MPN:
9966N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4720 € *
Standard delivery time from the manufacturer is: 2 Weeks
Bristol Multi-Spline Screwdriver Blade (6-Flute), 9966N, Xcelite
0.096" Bristol Multi-Spline Screwdriver Blade is part of the Series 99 family and designed for optimum performance.
Features
- High-quality steel blades for optimal performance
- 102 mm approximate working length
- High-quality steel, hardened and tempered for optimum performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2.4 mm | |
| Peak type | Bristol Multiple-Spline | |
| Length | 102 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |