99312N | Xcelite

Interchangeable blade, 5/16 inch, slotted, L 101.6 mm, 99312N

Order No.: 11L6625
EAN: 037103313775
MPN:
99312N
99312N Xcelite Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8060 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.8060 €

Screwdriver Blade, 99312N, Xcelite

5/16" Slotted Screwdriver Blade is part of the Series 99 family and designed for optimum performance.

Features

  • High-quality steel blades for optimal performance
  • 102 mm approximate working length
  • High-quality steel, hardened and tempered for optimum performance
Technical specifications
Filter Property Value
Product type interchangeable blade
ESD protection No
1000V Insulated No
Size 5/16 inch
Peak type slotted
Length 101.6 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes