992N | Xcelite
Junior handle, 11/16 inch, BL 79.4 mm, L 79.4 mm, 992N
Order No.: 11L6624
EAN: 037103312525
MPN:
992N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.52 € *
Standard delivery time from the manufacturer is: 2 Weeks
Junior Handle, 992N, Xcelite
Junior Handle is part of the Series 99 Family, and designed for performance.
Features
- Easy to operate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | junior handle | |
| Version | with blades from the 99 series | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 11/16 inch | |
| Blade length | 79.4 mm | |
| Length | 79.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84661020 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |