9925XTDN | Xcelite
Screwdriver, T25, TORX, BL 152 mm, L 152 mm, 9925XTDN
Order No.: 03L0615
EAN: 4099891369996
MPN:
9925XTDN
9925XTD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.401 € *
Standard delivery time from the manufacturer is: 8 Weeks
BLADE,SCD,TORX,T-25
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T25 | |
| Blade length | 152 mm | |
| Peak type | TORX | |
| Length | 152 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |