9922BPN | Xcelite
Screwdriver, 1.99 mm, hexagon, BL 102 mm, L 102 mm, 9922BPN
Order No.: 03L0606
EAN: 037103313607
MPN:
9922BPN
9922BP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.994 € *
Standard delivery time from the manufacturer is: 8 Weeks
BLADE,SCD,ALLEN HEX,BALLPT,5/64
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1.99 mm | |
| Blade length | 102 mm | |
| Peak type | hexagon | |
| Length | 102 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |