9920BPN | Xcelite
Screwdriver, 1.27 mm, hexagon, 9920BPN
Order No.: 03L0601
EAN: 037103313485
MPN:
9920BPN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.779 € *
Standard delivery time from the manufacturer is: 8 Weeks
SCREWDRIVER BLADE,.050",ALLEN HEX,BALLPT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1.27 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |