991VN | Xcelite

Standard handle, 3/16 inch, BL 101.6 mm, L 101.6 mm, 991VN

Order No.: 11L6620
EAN: 037103312501
MPN:
991VN
991VN Xcelite Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.568 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.568 €

Regular Handle, 991VN, Xcelite

4" Extension is part of the Series 99 Family, and designed for performance.

Features

  • Easy to operate
Technical specifications
Filter Property Value
Product type standard handle
Version with blades from the 99 series
ESD protection No
1000V Insulated No
Size 3/16 inch
Blade length 101.6 mm
Length 101.6 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 84661020
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes