991N | Xcelite
Bit holder, L 101.6 mm, 991N
Order No.: 03L0599
EAN: 037103313454
MPN:
991N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.568 € *
Standard delivery time from the manufacturer is: 5 Weeks
AMBER REGULAR HANDLE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 101.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |