9915XTDN | Xcelite
Interchangeable blade, T15, TORX, L 152.4 mm, 9915XTDN
Order No.: 11L6619
EAN: 037103313416
MPN:
9915XTDN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.781 € *
Standard delivery time from the manufacturer is: 2 Weeks
Screwdriver Blade, 9915XTDN, Xcelite
T15 Torx Screwdriver Blade is part of the Series 99 family and designed for optimum performance.
Features
- High-quality steel blades for optimal performance
- 102 mm approximate working length
- High-quality steel, hardened and tempered for optimum performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver blade | |
| Version | with a handle | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T15 | |
| Peak type | TORX | |
| Length | 152.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |